Print Page
Image is for illustrative purposes only. Please refer to product description.

40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY906.430 (CNY1,024.2659) |
| 5+ | CNY848.930 (CNY959.2909) |
| 10+ | CNY791.370 (CNY894.2481) |
| 25+ | CNY750.780 (CNY848.3814) |
| 50+ | CNY702.420 (CNY793.7346) |
| 100+ | CNY684.750 (CNY773.7675) |
Price for:Each
Minimum: 1
Multiple: 1
CNY906.43 (CNY1,024.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2351378-4Copy
Order Code4050637
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
Sensor Contact TypeCrimp Pin - Contacts Not Supplied
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Body MaterialBrass Body
Contact MaterialPhosphor Bronze
Contact PlatingGold
Current Rating4A
Voltage Rating250V
SVHCLead
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
Sensor Connector Mounting
Straight Cable Mount
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
250V
Sensor Connector Size
M12
Sensor Contact Type
Crimp Pin - Contacts Not Supplied
IP / NEMA Rating
IP67
Contact Material
Phosphor Bronze
Current Rating
4A
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053525
