Print Page
Image is for illustrative purposes only. Please refer to product description.

42 In Stock
Need more?
42 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY906.570 (CNY1,024.4241) |
| 5+ | CNY849.070 (CNY959.4491) |
| 10+ | CNY791.500 (CNY894.395) |
| 25+ | CNY750.990 (CNY848.6187) |
| 50+ | CNY722.680 (CNY816.6284) |
| 100+ | CNY684.750 (CNY773.7675) |
Price for:Each
Minimum: 1
Multiple: 1
CNY906.57 (CNY1,024.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2351378-2Copy
Order Code4050635
Product Range-
No. of Positions4 Positions
Sensor Contact TypeCrimp Pin - Contacts Not Supplied
Sensor Connector MountingStraight Cable Mount
Connector CodingD Coded
Connector Body MaterialBrass Body
Contact MaterialPhosphor Bronze
Contact PlatingGold
Current Rating4A
Voltage Rating250V
Technical Specifications
Product Range
-
Sensor Contact Type
Crimp Pin - Contacts Not Supplied
Connector Coding
D Coded
Contact Material
Phosphor Bronze
Current Rating
4A
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053525
