Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2350223-1
Order Code
Full Reel4046953
Cut Tape4047024
Product RangeSGI2.0 Series
Your Part Number
30,084 In Stock
Need more?
30084 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.958 | CNY0.96 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.958 (CNY1.0825) |
| 200+ | CNY0.408 (CNY0.461) |
| 600+ | CNY0.366 (CNY0.4136) |
| 1600+ | CNY0.349 (CNY0.3944) |
| 4000+ | CNY0.329 (CNY0.3718) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 8000+ | CNY0.288 (CNY0.3254) |
| 24000+ | CNY0.267 (CNY0.3017) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2350223-1
Order Code
Full Reel4046953
Cut Tape4047024
Product RangeSGI2.0 Series
Product RangeSGI2.0 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithAMP SGI 2.0 Series 2350224 Plug Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SGI2.0 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMP SGI 2.0 Series 2350224 Plug Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.666
