Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2343297-2Copy
Manufacturer Standard Lead Time22 weeks
Order Code4138327
Your Part Number
14,650 In Stock
Need more?
14,650 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.240 (CNY5.9212) |
| 100+ | CNY4.450 (CNY5.0285) |
| 250+ | CNY4.160 (CNY4.7008) |
| 500+ | CNY3.970 (CNY4.4861) |
| 1000+ | CNY3.900 (CNY4.407) |
| 2500+ | CNY3.820 (CNY4.3166) |
Price for:Each
Minimum: 10
Multiple: 10
CNY52.40 (CNY59.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2343297-2Copy
Manufacturer Standard Lead Time22 weeks
Order Code4138327
Accessory TypeSpring Finger
For Use WithBoard-to-Board Connectors
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Uncompressed, side protected box-clip PCB spring contact
- Board-to-board connector system
- Contact length is 5.75mm, contact width is 1.8mm
- Contact working range (low) is 2.4mm, contact working range (high) is 3.2mm
- Gold point of contact area plating material, contact current rating (max) is 1A
- Board mount connector mounting type, single circuit application
- Uncompressed height is 4mm
- Height is 4mm, length is 5.75mm, width is 1.8mm
- Operating temperature range from -67 to 257°C
Technical Specifications
Accessory Type
Spring Finger
Product Range
-
For Use With
Board-to-Board Connectors
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
