Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2323858-1Copy
Manufacturer Standard Lead Time23 weeks
Order Code2816661
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.200 (CNY101.926) |
| 10+ | CNY76.670 (CNY86.6371) |
| 25+ | CNY75.140 (CNY84.9082) |
| 100+ | CNY73.610 (CNY83.1793) |
| 250+ | CNY72.070 (CNY81.4391) |
| 500+ | CNY70.540 (CNY79.7102) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.20 (CNY101.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2323858-1Copy
Manufacturer Standard Lead Time23 weeks
Order Code2816661
Connector to ConnectorTributary Connector to Ring Tongue Terminal
No. of Positions4Ways
Connector Pitch-
No. of Rows-
Cable Length - Metric240mm
Cable Length - Imperial9.45"
Product Range-
Wire Gauge12AWG
Jacket ColourBlack, Green, Red, White
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Tributary Connector to Ring Tongue Terminal
Connector Pitch
-
Cable Length - Metric
240mm
Product Range
-
Jacket Colour
Black, Green, Red, White
No. of Positions
4Ways
No. of Rows
-
Cable Length - Imperial
9.45"
Wire Gauge
12AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
