Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2320937-1Copy
Order Code3666350
Product RangeAMPSEAL 16 High Temperature Series
Your Part Number
140 In Stock
Need more?
140 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.450 (CNY73.9585) |
| 10+ | CNY57.360 (CNY64.8168) |
| 100+ | CNY49.260 (CNY55.6638) |
| 250+ | CNY46.910 (CNY53.0083) |
| 500+ | CNY44.300 (CNY50.059) |
| 1000+ | CNY42.190 (CNY47.6747) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.45 (CNY73.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2320937-1Copy
Order Code3666350
Product RangeAMPSEAL 16 High Temperature Series
Product RangeAMPSEAL 16 High Temperature Series
For Use WithAMPSEAL 16 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating250V
Technical Specifications
Product Range
AMPSEAL 16 High Temperature Series
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
For Use With
AMPSEAL 16 Series Socket Contacts
Voltage Rating
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029678
