Print Page
Image is for illustrative purposes only. Please refer to product description.

287 In Stock
Need more?
287 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.430 (CNY50.2059) |
| 10+ | CNY38.880 (CNY43.9344) |
| 100+ | CNY32.210 (CNY36.3973) |
| 250+ | CNY28.890 (CNY32.6457) |
| 500+ | CNY26.660 (CNY30.1258) |
| 1000+ | CNY24.880 (CNY28.1144) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.43 (CNY50.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2320933-3Copy
Order Code3666336
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
Voltage Rating250V
Current Rating13A
Technical Specifications
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
250V
IP Rating
IP67
Current Rating
13A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011168
