Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2320926-3Copy
Order Code3666306
Product RangeAMPSEAL 16 High Temperature Series
Your Part Number
151 In Stock
Need more?
151 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.380 (CNY42.2394) |
| 10+ | CNY34.590 (CNY39.0867) |
| 25+ | CNY32.750 (CNY37.0075) |
| 50+ | CNY32.060 (CNY36.2278) |
| 100+ | CNY31.310 (CNY35.3803) |
| 500+ | CNY22.310 (CNY25.2103) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.38 (CNY42.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2320926-3Copy
Order Code3666306
Product RangeAMPSEAL 16 High Temperature Series
Product RangeAMPSEAL 16 High Temperature Series
For Use WithAMPSEAL 16 Series Pin Contacts
IP RatingIP67
Current Rating13A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AMPSEAL 16 High Temperature Series
For Use With
AMPSEAL 16 Series Pin Contacts
Current Rating
13A
Gender
Receptacle
IP Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009526
