Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2320925-4Copy
Manufacturer Standard Lead Time14 weeks
Order Code3666303
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.290 (CNY90.7277) |
| 10+ | CNY70.260 (CNY79.3938) |
| 100+ | CNY58.210 (CNY65.7773) |
| 250+ | CNY52.190 (CNY58.9747) |
| 500+ | CNY48.180 (CNY54.4434) |
| 1000+ | CNY47.220 (CNY53.3586) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.29 (CNY90.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2320925-4Copy
Manufacturer Standard Lead Time14 weeks
Order Code3666303
For Use WithAMPSEAL 16 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
Current Rating13A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
AMPSEAL 16 Series Socket Contacts
IP Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Current Rating
13A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
