Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2320922-1Copy
Order Code3666287
Product RangeAMPSEAL 16 High Temperature Series
Your Part Number
287 In Stock
Need more?
287 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.640 (CNY51.5732) |
| 10+ | CNY39.780 (CNY44.9514) |
| 100+ | CNY33.920 (CNY38.3296) |
| 250+ | CNY32.720 (CNY36.9736) |
| 500+ | CNY30.770 (CNY34.7701) |
| 1000+ | CNY29.380 (CNY33.1994) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.64 (CNY51.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2320922-1Copy
Order Code3666287
Product RangeAMPSEAL 16 High Temperature Series
Product RangeAMPSEAL 16 High Temperature Series
For Use WithAMPSEAL 16 Series Socket Contacts
IP RatingIP67
Voltage Rating250V
Current Rating13A
Technical Specifications
Product Range
AMPSEAL 16 High Temperature Series
IP Rating
IP67
Current Rating
13A
For Use With
AMPSEAL 16 Series Socket Contacts
Voltage Rating
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016618
