Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2320916-2Copy
Order Code3666266
Product RangeAMPSEAL 16 High Temperature Series
Your Part Number
258 In Stock
Need more?
258 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.480 (CNY57.0424) |
| 10+ | CNY42.860 (CNY48.4318) |
| 100+ | CNY36.440 (CNY41.1772) |
| 250+ | CNY34.150 (CNY38.5895) |
| 500+ | CNY32.530 (CNY36.7589) |
| 1000+ | CNY30.980 (CNY35.0074) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.48 (CNY57.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2320916-2Copy
Order Code3666266
Product RangeAMPSEAL 16 High Temperature Series
Product RangeAMPSEAL 16 High Temperature Series
For Use WithAMPSEAL 16 Series Pin Contacts
IP RatingIP67
Voltage Rating250V
Current Rating13A
Technical Specifications
Product Range
AMPSEAL 16 High Temperature Series
IP Rating
IP67
Current Rating
13A
For Use With
AMPSEAL 16 Series Pin Contacts
Voltage Rating
250V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422
