Print Page
Image is for illustrative purposes only. Please refer to product description.

344 In Stock
Need more?
344 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.180 (CNY45.4034) |
| 10+ | CNY34.140 (CNY38.5782) |
| 100+ | CNY29.020 (CNY32.7926) |
| 250+ | CNY27.200 (CNY30.736) |
| 500+ | CNY25.900 (CNY29.267) |
| 1000+ | CNY24.670 (CNY27.8771) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.18 (CNY45.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2320914-2Copy
Order Code3666258
For Use WithAMPSEAL 16 Series Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
Current Rating13A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
AMPSEAL 16 Series Pin Contacts
IP Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Current Rating
13A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
