Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2317680-2Copy
Manufacturer Standard Lead Time42 weeks
Order Code4142234
Product RangePCON21 Series
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.410 (CNY179.0033) |
| 10+ | CNY142.500 (CNY161.025) |
| 25+ | CNY126.580 (CNY143.0354) |
| 100+ | CNY117.140 (CNY132.3682) |
| 250+ | CNY113.000 (CNY127.690) |
| 500+ | CNY106.890 (CNY120.7857) |
Price for:Each
Minimum: 1
Multiple: 1
CNY158.41 (CNY179.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2317680-2Copy
Manufacturer Standard Lead Time42 weeks
Order Code4142234
Product RangePCON21 Series
Product RangePCON21 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max2AWG
Wire Size AWG Min3AWG
For Use WithTE AMP+ Series Automotive Connectors
Contact MaterialCopper Alloy
Contact PlatingSilver
SVHCTo Be Advised
Technical Specifications
Product Range
PCON21 Series
Contact Termination Type
Crimp
Wire Size AWG Min
3AWG
Contact Material
Copper Alloy
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
2AWG
For Use With
TE AMP+ Series Automotive Connectors
Contact Plating
Silver
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044532
