Print Page
Image is for illustrative purposes only. Please refer to product description.

220 In Stock
Need more?
220 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.670 (CNY60.6471) |
| 10+ | CNY45.610 (CNY51.5393) |
| 100+ | CNY38.780 (CNY43.8214) |
| 250+ | CNY37.410 (CNY42.2733) |
| 500+ | CNY36.960 (CNY41.7648) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.67 (CNY60.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2317171-1Copy
Order Code3437475
D Sub Connector TypeHigh Density
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialSPCC Body
Technical Specifications
D Sub Connector Type
High Density
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Connector Body Material
SPCC Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012096
