Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2311753-1Copy
Manufacturer Standard Lead Time77 weeks
Order Code4142243
Product RangePCON12 Series
Your Part Number
92 In Stock
Need more?
92 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY540.360 (CNY610.6068) |
| 5+ | CNY499.830 (CNY564.8079) |
| 10+ | CNY459.300 (CNY519.009) |
| 25+ | CNY430.570 (CNY486.5441) |
| 50+ | CNY417.690 (CNY471.9897) |
| 100+ | CNY404.800 (CNY457.424) |
Price for:Each
Minimum: 1
Multiple: 1
CNY540.36 (CNY610.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2311753-1Copy
Manufacturer Standard Lead Time77 weeks
Order Code4142243
Product RangePCON12 Series
Product RangePCON12 Series
No. of Positions2Ways
For Use WithAMP PCON12 Series 2840575 Automotive Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PCON12 Series
No. of Positions
2Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
For Use With
AMP PCON12 Series 2840575 Automotive Contacts
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06953
