Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2309567-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code2903304
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY67.400 (CNY76.162) |
Price for:Each
Minimum: 10000
Multiple: 10000
CNY674,000.00 (CNY761,620.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2309567-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code2903304
Product RangeTUK SGACK902S Keystone Coupler
No. of Contacts68Contacts
Connector TypeSAS / PCIe
Contact Termination TypeSurface Mount
Product RangeTUK SGACK902S Keystone Coupler
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Contacts
68Contacts
Connector Type
SAS / PCIe
Product Range
TUK SGACK902S Keystone Coupler
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008892
