Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2293269-3Copy
Manufacturer Standard Lead Time36 weeks
Order Code4142192
Your Part Number
65 In Stock
65 more incoming. You can reserve stock now
65 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.490 (CNY38.9737) |
| 10+ | CNY29.280 (CNY33.0864) |
| 100+ | CNY24.890 (CNY28.1257) |
| 250+ | CNY24.080 (CNY27.2104) |
| 500+ | CNY23.270 (CNY26.2951) |
| 1000+ | CNY22.160 (CNY25.0408) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.49 (CNY38.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2293269-3Copy
Manufacturer Standard Lead Time36 weeks
Order Code4142192
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
For Use WithAM[ Automotive Housing Connectors
Contact MaterialBrass
Contact PlatingSilver
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
For Use With
AM[ Automotive Housing Connectors
Contact Plating
Silver
Contact Gender
Pin
Wire Size AWG Max
10AWG
Contact Material
Brass
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012435
