Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2292937-2Copy
Manufacturer Standard Lead Time14 weeks
Order Code4071687
Product RangeenetSEAL+ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.610 (CNY61.7093) |
| 10+ | CNY47.920 (CNY54.1496) |
| 100+ | CNY43.770 (CNY49.4601) |
| 250+ | CNY41.510 (CNY46.9063) |
| 500+ | CNY38.330 (CNY43.3129) |
| 1000+ | CNY37.050 (CNY41.8665) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.61 (CNY61.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2292937-2Copy
Manufacturer Standard Lead Time14 weeks
Order Code4071687
Product RangeenetSEAL+ Series
Product RangeenetSEAL+ Series
Gender-
No. of Positions2Ways
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
Voltage Rating24V
Current Rating17.5A
SVHCDecamethylcyclopentasiloxane (25-Jun-2025)
Technical Specifications
Product Range
enetSEAL+ Series
No. of Positions
2Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
24V
SVHC
Decamethylcyclopentasiloxane (25-Jun-2025)
Gender
-
For Use With
AMP MCON 1.2mm Series 1718350 & 1718348 Automotive Tab Contacts
IP Rating
IP67
Current Rating
17.5A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00605
