Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2292937-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code4069652
Product RangeenetSEAL+ Series
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.290 (CNY36.4877) |
| 10+ | CNY27.420 (CNY30.9846) |
| 100+ | CNY23.300 (CNY26.329) |
| 250+ | CNY21.840 (CNY24.6792) |
| 500+ | CNY20.800 (CNY23.504) |
| 1000+ | CNY19.810 (CNY22.3853) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.29 (CNY36.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2292937-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code4069652
Product RangeenetSEAL+ Series
Product RangeenetSEAL+ Series
Gender-
No. of Positions2Ways
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
Voltage Rating24V
Current Rating17.5A
SVHCDecamethylcyclopentasiloxane (25-Jun-2025)
Technical Specifications
Product Range
enetSEAL+ Series
No. of Positions
2Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
24V
SVHC
Decamethylcyclopentasiloxane (25-Jun-2025)
Gender
-
For Use With
AMP MCON 1.2mm Series 1718350 & 1718348 Automotive Tab Contacts
IP Rating
IP67
Current Rating
17.5A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006052
