Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2273121-4Copy
Manufacturer Standard Lead Time16 weeks
Order Code2481345
Product RangeM8/M12 Connector System
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.190 (CNY156.1547) |
| 10+ | CNY129.050 (CNY145.8265) |
| 25+ | CNY121.890 (CNY137.7357) |
| 100+ | CNY112.830 (CNY127.4979) |
| 250+ | CNY110.580 (CNY124.9554) |
| 500+ | CNY108.320 (CNY122.4016) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.19 (CNY156.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2273121-4Copy
Manufacturer Standard Lead Time16 weeks
Order Code2481345
Product RangeM8/M12 Connector System
Connector Type A90° M12 Plug
Connector Type BM12 Receptacle
No. of Positions4 Positions
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Product RangeM8/M12 Connector System
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
4.9ft
SVHC
No SVHC (25-Jun-2020)
Connector Type B
M12 Receptacle
Cable Length - Metric
1.5m
Product Range
M8/M12 Connector System
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
