Print Page
Image is for illustrative purposes only. Please refer to product description.

32 In Stock
75 more incoming. You can reserve stock now
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.560 (CNY128.3228) |
| 10+ | CNY96.500 (CNY109.045) |
| 25+ | CNY90.450 (CNY102.2085) |
| 100+ | CNY82.020 (CNY92.6826) |
| 250+ | CNY76.890 (CNY86.8857) |
| 500+ | CNY73.230 (CNY82.7499) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.56 (CNY128.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2273000-1Copy
Order Code2481286
Connector Type AM8 Plug
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 2273000-1 is a 1.5m single-ended Sensor Cable with 3-position M8 straight plug to free end connection. This sensor cable comes with a black PUR jacket, PUR insulation and PP wire isolation (brown, blue, black).
- Plastic housing
- Environmental protection
- 22AWG Wire size
- 60VAC/DC Operating voltage
- 4A Operating current per contact
- IP65 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
3 Positions
Cable Length - Imperial
4.9ft
SVHC
No SVHC (17-Jan-2022)
Connector Type B
Free End
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Alternatives for 2273000-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043545
