Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2273000-1.Copy
Manufacturer Standard Lead Time7 weeks
Order Code2471517
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 75+ | CNY104.470 (CNY118.0511) |
| 100+ | CNY89.580 (CNY101.2254) |
| 250+ | CNY85.240 (CNY96.3212) |
| 500+ | CNY76.940 (CNY86.9422) |
Price for:Each
Minimum: 75
Multiple: 75
CNY7,835.25 (CNY8,853.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2273000-1.Copy
Manufacturer Standard Lead Time7 weeks
Order Code2471517
Connector Type AM8 Plug
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric1.5m
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
3 Positions
Connector Type B
Free End
Cable Length - Metric
1.5m
Technical Docs (1)
Alternatives for 2273000-1.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043545
