Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2272168-1Copy
Manufacturer Standard Lead Time30 weeks
Order Code3793228
Product RangeMCON
Your Part Number
2,330 In Stock
Need more?
2,330 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.980 (CNY5.6274) |
| 100+ | CNY4.270 (CNY4.8251) |
| 250+ | CNY4.010 (CNY4.5313) |
| 500+ | CNY3.830 (CNY4.3279) |
| 1000+ | CNY3.660 (CNY4.1358) |
| 2500+ | CNY3.450 (CNY3.8985) |
Price for:Each
Minimum: 10
Multiple: 10
CNY49.80 (CNY56.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2272168-1Copy
Manufacturer Standard Lead Time30 weeks
Order Code3793228
Product RangeMCON
Accessory TypeCover
Product RangeMCON
SVHCNo SVHC (21-Jan-2025)
Product Overview
2272168-1 is a 1.2mm MCON wire dress cover.
- 2-position straight exit
- Black primary product colour
- PA primary product material
- 180° cable exit angle
- Operating temperature range from -40 to +150°C
Technical Specifications
Accessory Type
Cover
Product Range
MCON
For Use With
AMP MCON Series 2 Position Plug Automotive Connector Housings
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
