Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2238016-1Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel4296793
Cut Tape3793288
Product RangeVAL-U-LOK Series
Your Part Number
14,379 In Stock
Need more?
10,500 Delivery in 5-6 Business Days(US stock)
3,879 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY0.232 | CNY0.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.890 (CNY1.0057) |
| 262+ | CNY0.266 (CNY0.3006) |
| 787+ | CNY0.253 (CNY0.2859) |
| 2100+ | CNY0.240 (CNY0.2712) |
| 5250+ | CNY0.235 (CNY0.2656) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10500+ | CNY0.232 (CNY0.2622) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2238016-1Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel4296793
Cut Tape3793288
Product RangeVAL-U-LOK Series
Product RangeVAL-U-LOK Series
Contact Termination TypeCrimp
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
VAL-U-LOK Series
Contact Material
Brass
Contact Termination Type
Crimp
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000345
