Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2205060-1Copy
Manufacturer Standard Lead Time24 weeks
Order Code2517932
Your Part Number
240 In Stock
Need more?
240 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.680 (CNY50.4884) |
| 10+ | CNY38.000 (CNY42.940) |
| 100+ | CNY32.300 (CNY36.499) |
| 250+ | CNY31.440 (CNY35.5272) |
| 500+ | CNY30.580 (CNY34.5554) |
| 1000+ | CNY30.400 (CNY34.352) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.68 (CNY50.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2205060-1Copy
Manufacturer Standard Lead Time24 weeks
Order Code2517932
Connector to ConnectorMicro-Match Plug to Micro-Match Plug
No. of Positions4Ways
Cable Length - Imperial2.953"
Cable Length - Metric75mm
Connector Pitch1.27mm
Product Range-
Cable Assembly Type-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector to Connector
Micro-Match Plug to Micro-Match Plug
Cable Length - Imperial
2.953"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
4Ways
Cable Length - Metric
75mm
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002839
