Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2195633-6Copy
Order Code3577849
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Coaxial Cable Type1.32mm
Connector Type AMHF1-Type Plug
Connector Type BMHF1-Type Plug
Impedance50ohm
Jacket ColourGrey
Product Range-
Technical Specifications
Cable Length - Imperial
7.9"
Coaxial Cable Type
1.32mm
Connector Type B
MHF1-Type Plug
Jacket Colour
Grey
Cable Length - Metric
200mm
Connector Type A
MHF1-Type Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113
