Print Page
Image is for illustrative purposes only. Please refer to product description.

204 In Stock
Need more?
204 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.000 (CNY25.990) |
| 10+ | CNY19.520 (CNY22.0576) |
| 100+ | CNY16.590 (CNY18.7467) |
| 250+ | CNY15.550 (CNY17.5715) |
| 500+ | CNY14.800 (CNY16.724) |
| 1000+ | CNY14.510 (CNY16.3963) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY23.00 (CNY25.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2173157-3Copy
Order Code3226760
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000661
