Print Page
Image is for illustrative purposes only. Please refer to product description.

168 In Stock
Need more?
168 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.020 (CNY47.4826) |
| 10+ | CNY39.770 (CNY44.9401) |
| 25+ | CNY38.000 (CNY42.940) |
| 50+ | CNY36.020 (CNY40.7026) |
| 100+ | CNY33.900 (CNY38.307) |
| 500+ | CNY28.520 (CNY32.2276) |
| 1000+ | CNY26.400 (CNY29.832) |
| 2500+ | CNY24.150 (CNY27.2895) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.02 (CNY47.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No214345-ECopy
Order Code4213311
Pitch Spacing1.27mm
No. of Rows2 Row
Contact MaterialCopper Alloy
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
1.27mm
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
No. of Rows
2 Row
Contact Plating
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001183
