Print Page
Image is for illustrative purposes only. Please refer to product description.

43 In Stock
Need more?
43 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY116.330 (CNY131.4529) |
| 10+ | CNY98.840 (CNY111.6892) |
| 25+ | CNY91.550 (CNY103.4515) |
| 100+ | CNY84.260 (CNY95.2138) |
| 250+ | CNY81.880 (CNY92.5244) |
| 500+ | CNY77.980 (CNY88.1174) |
Price for:Each
Minimum: 1
Multiple: 1
CNY116.33 (CNY131.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2141783-2Copy
Order Code3394055
Product Range-
No. of Positions3Ways
For Use WithAMP IPT/APT Series Automotive Pin Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating-
Voltage Rating850VAC
Current Rating-
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
-
No. of Positions
3Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
850VAC
SVHC
Lead (21-Jan-2025)
Gender
Plug
For Use With
AMP IPT/APT Series Automotive Pin Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0575
