Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2137704-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code3394031
Product RangeHVP 1100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.220 (CNY181.0486) |
| 10+ | CNY136.140 (CNY153.8382) |
| 25+ | CNY126.370 (CNY142.7981) |
| 100+ | CNY116.590 (CNY131.7467) |
| 250+ | CNY113.300 (CNY128.029) |
| 500+ | CNY107.900 (CNY121.927) |
Price for:Each
Minimum: 1
Multiple: 1
CNY160.22 (CNY181.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2137704-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code3394031
Product RangeHVP 1100
Product RangeHVP 1100
No. of Positions1Ways
For Use WithAMP HVP 1100 Series Automotive Pin Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP Rating-
Voltage Rating750VDC
Current Rating-
Technical Specifications
Product Range
HVP 1100
No. of Positions
1Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
750VDC
Gender
Plug
For Use With
AMP HVP 1100 Series Automotive Pin Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064075
