Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2132781-2Copy
Manufacturer Standard Lead Time50 weeks
Order Code3793385
Product RangeEconomy Power II
Your Part Number
1,542 In Stock
Need more?
1,542 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.180 (CNY1.3334) |
| 500+ | CNY1.060 (CNY1.1978) |
| 1000+ | CNY0.995 (CNY1.1244) |
| 2500+ | CNY0.958 (CNY1.0825) |
| 5000+ | CNY0.920 (CNY1.0396) |
| 10000+ | CNY0.902 (CNY1.0193) |
Price for:Each
Minimum: 100
Multiple: 100
CNY118.00 (CNY133.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2132781-2Copy
Manufacturer Standard Lead Time50 weeks
Order Code3793385
Product RangeEconomy Power II
Product RangeEconomy Power II
No. of Positions2Ways
Pitch Spacing3.96mm
For Use WithAMP Economy Power II Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Economy Power II
No. of Positions
2Ways
For Use With
AMP Economy Power II Series Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
