Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2118651-6Copy
Manufacturer Standard Lead Time21 weeks
Order Code3577848
Your Part Number
1,992 In Stock
Need more?
1,403 Delivery in 5-6 Business Days(UK stock)
589 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.590 (CNY16.4867) |
| 10+ | CNY12.400 (CNY14.012) |
| 100+ | CNY10.540 (CNY11.9102) |
| 500+ | CNY9.410 (CNY10.6333) |
| 1000+ | CNY8.960 (CNY10.1248) |
| 2500+ | CNY8.400 (CNY9.492) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.59 (CNY16.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2118651-6Copy
Manufacturer Standard Lead Time21 weeks
Order Code3577848
Cable Length - Imperial3.54"
Connector to ConnectorMHF1-Type Plug to MHF1-Type Plug
Cable Length - Metric90mm
Coaxial Cable Type1.13mm
Connector Type AMHF1-Type Plug
Connector Type BMHF1-Type Plug
Impedance-
Jacket ColourGrey
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
3.54"
Cable Length - Metric
90mm
Connector Type A
MHF1-Type Plug
Impedance
-
Product Range
-
Connector to Connector
MHF1-Type Plug to MHF1-Type Plug
Coaxial Cable Type
1.13mm
Connector Type B
MHF1-Type Plug
Jacket Colour
Grey
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
