Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2103124-1Copy
Manufacturer Standard Lead Time32 weeks
Order Code3134612
Product RangeHVA 280
Your Part Number
142 In Stock
75 more incoming. You can reserve stock now
142 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.870 (CNY108.3331) |
| 10+ | CNY87.540 (CNY98.9202) |
| 25+ | CNY79.210 (CNY89.5073) |
| 100+ | CNY70.880 (CNY80.0944) |
| 250+ | CNY67.500 (CNY76.275) |
| 500+ | CNY66.150 (CNY74.7495) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.87 (CNY108.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2103124-1Copy
Manufacturer Standard Lead Time32 weeks
Order Code3134612
Product RangeHVA 280
Product RangeHVA 280
No. of Positions2Ways
For Use WithAMP 2-2141598-2, 2-2141600-2 Pin & 963715-6, 963715-5, 928999-6, 928999-5 Socket Contacts
Connector Body MaterialPlastic Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Technical Specifications
Product Range
HVA 280
No. of Positions
2Ways
Connector Body Material
Plastic Body
Voltage Rating
-
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Gender
Plug
For Use With
AMP 2-2141598-2, 2-2141600-2 Pin & 963715-6, 963715-5, 928999-6, 928999-5 Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
