Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2098372-1Copy
Manufacturer Standard Lead Time32 weeks
Order Code2885513
Product RangeEVC 500 Series
Also Known AsEVC 500-A1ANAM
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,038.590 (CNY1,173.6067) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,038.59 (CNY1,173.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2098372-1Copy
Manufacturer Standard Lead Time32 weeks
Order Code2885513
Product RangeEVC 500 Series
Also Known AsEVC 500-A1ANAM
Technical Datasheet
Load Current Inductive-
Relay MountingPanel Mount
Operating Voltage450VDC
Contact ConfigurationSPST-NO DM
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1500A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom12V
Switching Power AC1-
Load Current Resistive500A
Switching Current AC3-
Product RangeEVC 500 Series
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (21-Jan-2025)
Technical Specifications
Load Current Inductive
-
Operating Voltage
450VDC
No. of Poles
1 Pole
Switching Current AC1
500A
Coil Voltage VDC Nom
12V
Load Current Resistive
500A
Product Range
EVC 500 Series
Relay Mounting
Panel Mount
Contact Configuration
SPST-NO DM
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.417777
