Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2098190-1Copy
Manufacturer Standard Lead Time43 weeks
Order Code2885514
Product RangeEVC 500 Series
Also Known AsEVC 500-AAANAM
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,314.130 (CNY1,484.9669) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,314.13 (CNY1,484.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2098190-1Copy
Manufacturer Standard Lead Time43 weeks
Order Code2885514
Product RangeEVC 500 Series
Also Known AsEVC 500-AAANAM
Technical Datasheet
Load Current Inductive-
Relay MountingPanel Mount
Operating Voltage450VDC
Contact ConfigurationSPST-NO DM
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1500A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom12V
Switching Power AC1-
Load Current Resistive500A
Switching Current AC3-
Product RangeEVC 500 Series
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (21-Jan-2025)
Product Overview
2098190-1 is an EVC 500-AAANAM main contactor. It is suitable for DC high voltage high current applications and hybrid, full battery electric vehicles and fuel-cell cars, battery charging systems.
- Hermetically sealed, limiting continuous current 500A at 85°C (with 400mcm conductors)
- UL approved
- SPDT-NO-DM contact arrangement
- 12V DC coil voltage, 450V DC relay type, 3.14ohm resistance
- Internal PWM circuit, connection hardware included
- 15.3inches (390mm) coil wire length
- Bottom mount and male 10mm x M8 terminals
- Ambient temperature range from -40°C to +85°C
- Mechanical life is >500,000 cycles
Technical Specifications
Load Current Inductive
-
Operating Voltage
450VDC
No. of Poles
1 Pole
Switching Current AC1
500A
Coil Voltage VDC Nom
12V
Load Current Resistive
500A
Product Range
EVC 500 Series
Relay Mounting
Panel Mount
Contact Configuration
SPST-NO DM
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.405785
