Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2081890-1.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3770195
Your Part Number
592 In Stock
Need more?
592 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.910 (CNY195.3883) |
| 5+ | CNY161.730 (CNY182.7549) |
| 10+ | CNY150.470 (CNY170.0311) |
| 25+ | CNY142.360 (CNY160.8668) |
| 50+ | CNY136.560 (CNY154.3128) |
| 100+ | CNY131.030 (CNY148.0639) |
Price for:Each
Minimum: 1
Multiple: 1
CNY172.91 (CNY195.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2081890-1.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3770195
Convert From Coax TypeSMA
Convert From GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Connector TypeIntra Series Coaxial
Product Range-
Technical Specifications
Convert From Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
Product Range
-
Convert From Gender
Plug
Impedance
50ohm
Connector Type
Intra Series Coaxial
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008128
