Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2081392-4Copy
Manufacturer Standard Lead Time21 weeks
Order Code4264795
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY458.150 (CNY517.7095) |
Price for:Each
Minimum: 1
Multiple: 1
CNY458.15 (CNY517.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2081392-4Copy
Manufacturer Standard Lead Time21 weeks
Order Code4264795
Cable Length - Imperial6.6ft
Connector to Connector0
Cable Length - Metric2m
Coaxial Cable TypeRTK031
Connector Type AMATE AX Jack
Connector Type BMATE AX Jack
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Connector Type A
MATE AX Jack
Impedance
50ohm
Product Range
-
Connector to Connector
0
Coaxial Cable Type
RTK031
Connector Type B
MATE AX Jack
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
