Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2005249-2Copy
Order Code2918024
Product RangePower Double Lock
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.200 (CNY2.486) |
| 100+ | CNY1.930 (CNY2.1809) |
| 500+ | CNY1.600 (CNY1.808) |
| 1000+ | CNY1.430 (CNY1.6159) |
| 2500+ | CNY1.330 (CNY1.5029) |
| 5000+ | CNY1.230 (CNY1.3899) |
Price for:Each
Minimum: 10
Multiple: 10
CNY22.00 (CNY24.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2005249-2Copy
Order Code2918024
Product RangePower Double Lock
Product RangePower Double Lock
No. of Positions2Ways
Pitch Spacing3.96mm
For Use WithAMP Power Double Lock Series 177917 & 177916 Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Power Double Lock
No. of Positions
2Ways
For Use With
AMP Power Double Lock Series 177917 & 177916 Pin Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
