Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2005247-2Copy
Order Code2918025
Product RangePower Double Lock
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.340 (CNY3.7742) |
| 100+ | CNY2.840 (CNY3.2092) |
| 500+ | CNY2.540 (CNY2.8702) |
| 1000+ | CNY2.420 (CNY2.7346) |
| 2500+ | CNY2.270 (CNY2.5651) |
| 5000+ | CNY2.230 (CNY2.5199) |
Price for:Each
Minimum: 10
Multiple: 10
CNY33.40 (CNY37.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2005247-2Copy
Order Code2918025
Product RangePower Double Lock
Product RangePower Double Lock
No. of Positions2Ways
Pitch Spacing3.96mm
For Use WithAMP Power Double Lock Series 177915 & 177914 Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Power Double Lock
No. of Positions
2Ways
For Use With
AMP Power Double Lock Series 177915 & 177914 Socket Contacts
Gender
Plug
Pitch Spacing
3.96mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
