
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.000 | CNY9.00 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.000 (CNY10.170) |
| 10+ | CNY8.010 (CNY9.0513) |
| 50+ | CNY7.590 (CNY8.5767) |
| 100+ | CNY7.240 (CNY8.1812) |
| 250+ | CNY7.150 (CNY8.0795) |
Product Information
Product Overview
20011957-01 is a miniature digital temperature sensor that provides factory-calibrated highly accurate temperature data. This device contains a durable temperature sensor element, A/D converter, and microcontroller to manage data communications via an I²C interface. This package is very small and has low thermal mass which provides a quick response to temperature changes. The operating and sleep currents are extremely low making this sensor ideal for mobile and battery power applications. Applications include industrial control, replacement of Precision RTDs, thermistors and NTCs, heating /cooling Systems, HVAC, medical probes and patient monitoring, weather stations, fitness watches and wearables, and consumer appliances.
- SMD electrical connection, 2.4 to 5.5V supply voltage
- 400µA max supply current, I²C output interface
- 16-bit resolution, adjustment of high accuracy temperature range on request
- Standby current is 0.16µA typ at (T = +25°C)
- Conversion time is 12ms typ
- 1MHz max serial data clock I²C
- VDD capacitor is 100pF typ at (place close to the chip)
- High accuracy ±0.5°C at temp 0°C to +60°C
- Dimension is 1.5 x 1.5 x .38mm (L x W x H)
- Operating temperature range from -40 to 125°C, XDFN6 package
Technical Specifications
Digital
± 0.5°C
-40°C
125°C
XDFN
6Pins
5.5V
16 bits
-40°C
MEAS TSYS Series
To Be Advised
Digital
± 1.5°C
-40°C
125°C
XDFN
2.4V
-
I2C
125°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
