Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No20-0584Copy
Manufacturer Standard Lead Time16 weeks
Order Code3215603
Product RangeELM-4000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.180 (CNY32.9734) |
| 10+ | CNY27.120 (CNY30.6456) |
| 25+ | CNY24.990 (CNY28.2387) |
| 50+ | CNY22.850 (CNY25.8205) |
| 100+ | CNY21.250 (CNY24.0125) |
| 500+ | CNY15.400 (CNY17.402) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.18 (CNY32.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No20-0584Copy
Manufacturer Standard Lead Time16 weeks
Order Code3215603
Product RangeELM-4000 Series
Technical Datasheet
Peak Wavelength905nm
Angle of Half Intensity-
Diode Case StyleRadial Leaded
Radiant Intensity (Ie)-
Rise Time-
Fall Time tf-
Forward Current If(AV)20mA
Forward Voltage VF Max1.4V
Operating Temperature Min-25°C
Operating Temperature Max80°C
Automotive Qualification Standard-
Product RangeELM-4000 Series
Technical Specifications
Peak Wavelength
905nm
Diode Case Style
Radial Leaded
Rise Time
-
Forward Current If(AV)
20mA
Operating Temperature Min
-25°C
Automotive Qualification Standard
-
Angle of Half Intensity
-
Radiant Intensity (Ie)
-
Fall Time tf
-
Forward Voltage VF Max
1.4V
Operating Temperature Max
80°C
Product Range
ELM-4000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000116
