Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No20-0582Copy
Order Code3215602
Product RangeELM-4000 Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.180 (CNY61.2234) |
| 5+ | CNY54.150 (CNY61.1895) |
| 10+ | CNY54.100 (CNY61.133) |
| 50+ | CNY54.050 (CNY61.0765) |
| 100+ | CNY54.010 (CNY61.0313) |
| 250+ | CNY41.040 (CNY46.3752) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.18 (CNY61.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No20-0582Copy
Order Code3215602
Product RangeELM-4000 Series
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity-
Diode Case StyleRadial Leaded
Radiant Intensity (Ie)-
Rise Time-
Fall Time tf-
Forward Current If(AV)20mA
Forward Voltage VF Max1.4V
Operating Temperature Min-25°C
Operating Temperature Max80°C
Automotive Qualification Standard-
Product RangeELM-4000 Series
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
Radial Leaded
Rise Time
-
Forward Current If(AV)
20mA
Operating Temperature Min
-25°C
Automotive Qualification Standard
-
Angle of Half Intensity
-
Radiant Intensity (Ie)
-
Fall Time tf
-
Forward Voltage VF Max
1.4V
Operating Temperature Max
80°C
Product Range
ELM-4000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
