Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-5745174-7Copy
Order Code2526592
Product RangeAMPLIMITE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY189.260 (CNY213.8638) |
| 10+ | CNY169.560 (CNY191.6028) |
| 25+ | CNY159.680 (CNY180.4384) |
| 100+ | CNY147.250 (CNY166.3925) |
| 250+ | CNY146.350 (CNY165.3755) |
| 500+ | CNY141.020 (CNY159.3526) |
Price for:Each
Minimum: 1
Multiple: 1
CNY189.26 (CNY213.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-5745174-7Copy
Order Code2526592
Product RangeAMPLIMITE
Product RangeAMPLIMITE
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AMPLIMITE
Cable Exit Angle
180°
SVHC
No SVHC (21-Jan-2025)
D Sub Shell Size
DC
Connector Body Material
Zinc Alloy Body
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.100697
