Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2306868-4Copy
Manufacturer Standard Lead Time33 weeks
Order Code4739891
Product RangeMATE-AX Series
Your Part Number
2,400 In Stock
Need more?
2,400 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.220 (CNY8.1586) |
| 10+ | CNY5.890 (CNY6.6557) |
| 100+ | CNY4.650 (CNY5.2545) |
| 500+ | CNY4.240 (CNY4.7912) |
| 1000+ | CNY4.080 (CNY4.6104) |
| 2500+ | CNY4.010 (CNY4.5313) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.22 (CNY8.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2306868-4Copy
Manufacturer Standard Lead Time33 weeks
Order Code4739891
Product RangeMATE-AX Series
Product RangeMATE-AX Series
No. of Positions2Ways
For Use WithAMP MATE-AX Series Socket Terminals
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MATE-AX Series
No. of Positions
2Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
AMP MATE-AX Series Socket Terminals
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001104
