Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY351.960 (CNY397.7148) |
| 5+ | CNY329.610 (CNY372.4593) |
| 10+ | CNY307.260 (CNY347.2038) |
| 25+ | CNY284.900 (CNY321.937) |
| 50+ | CNY271.310 (CNY306.5803) |
| 100+ | CNY254.350 (CNY287.4155) |
Price for:Each
Minimum: 1
Multiple: 1
CNY351.96 (CNY397.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2172091-2Copy
Order Code3793553
Product Range-
Sensor Connector SizeM8
No. of Positions3 Positions
Sensor Contact TypePCB Socket
Sensor Connector Mounting0
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialZinc Body
Contact MaterialBronze
Contact PlatingGold
Current Rating4A
Voltage Rating60V
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
-
No. of Positions
3 Positions
Sensor Connector Mounting
0
Connector Coding
A Coded
Contact Material
Bronze
Current Rating
4A
SVHC
Lead (25-Jun-2025)
Sensor Connector Size
M8
Sensor Contact Type
PCB Socket
IP / NEMA Rating
IP67
Connector Body Material
Zinc Body
Contact Plating
Gold
Voltage Rating
60V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
