Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1904070-1Copy
Manufacturer Standard Lead Time36 weeks
Order Code4142171
Product RangeEVC 175 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,273.430 (CNY1,438.9759) |
| 5+ | CNY1,114.260 (CNY1,259.1138) |
| 10+ | CNY923.240 (CNY1,043.2612) |
| 25+ | CNY827.740 (CNY935.3462) |
| 50+ | CNY764.060 (CNY863.3878) |
| 100+ | CNY757.240 (CNY855.6812) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,273.43 (CNY1,438.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1904070-1Copy
Manufacturer Standard Lead Time36 weeks
Order Code4142171
Product RangeEVC 175 Series
Load Current Inductive-
Relay MountingFlange
Operating Voltage450VDC
Contact ConfigurationSPST-NO-DM
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1175A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom12V
Switching Power AC1-
Load Current Resistive175A
Switching Current AC3-
Product RangeEVC 175 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Load Current Inductive
-
Operating Voltage
450VDC
No. of Poles
1 Pole
Switching Current AC1
175A
Coil Voltage VDC Nom
12V
Load Current Resistive
175A
Product Range
EVC 175 Series
Relay Mounting
Flange
Contact Configuration
SPST-NO-DM
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.268237
