Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1703639-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code2468584
Product RangeMCP 1.5K
Your Part Number
666 In Stock
600 more incoming. You can reserve stock now
666 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.880 (CNY38.2844) |
| 10+ | CNY28.780 (CNY32.5214) |
| 100+ | CNY24.470 (CNY27.6511) |
| 250+ | CNY23.560 (CNY26.6228) |
| 500+ | CNY22.640 (CNY25.5832) |
| 1000+ | CNY21.550 (CNY24.3515) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.88 (CNY38.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1703639-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code2468584
Product RangeMCP 1.5K
Product RangeMCP 1.5K
No. of Positions12Ways
Pitch Spacing4mm
For Use WithAMP MCP 1.5K Series Power Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCP 1.5K
No. of Positions
12Ways
For Use With
AMP MCP 1.5K Series Power Contacts
Gender
Receptacle
Pitch Spacing
4mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123
