Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1703494-1Copy
Manufacturer Standard Lead Time42 weeks
Order Code3792241
Product RangeMCON 1.2mm
Your Part Number
711 In Stock
Need more?
711 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.600 (CNY7.458) |
| 10+ | CNY6.250 (CNY7.0625) |
| 25+ | CNY5.600 (CNY6.328) |
| 100+ | CNY5.370 (CNY6.0681) |
| 250+ | CNY5.020 (CNY5.6726) |
| 500+ | CNY4.780 (CNY5.4014) |
| 1000+ | CNY4.610 (CNY5.2093) |
| 2800+ | CNY4.390 (CNY4.9607) |
| 5600+ | CNY4.080 (CNY4.6104) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.60 (CNY7.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1703494-1Copy
Manufacturer Standard Lead Time42 weeks
Order Code3792241
Product RangeMCON 1.2mm
Product RangeMCON 1.2mm
No. of Positions3Ways
For Use WithAMP MCON 1.2mm Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating14VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCON 1.2mm
No. of Positions
3Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
14VDC
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
For Use With
AMP MCON 1.2mm Series Automotive Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
