Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1564532-1Copy
Manufacturer Standard Lead Time27 weeks
Order Code4927218
Product RangeHDS Series
Your Part Number
31 In Stock
100 more incoming. You can reserve stock now
31 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.680 (CNY33.5384) |
| 10+ | CNY27.100 (CNY30.623) |
| 100+ | CNY24.090 (CNY27.2217) |
| 250+ | CNY22.680 (CNY25.6284) |
| 500+ | CNY21.670 (CNY24.4871) |
| 1000+ | CNY20.870 (CNY23.5831) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.68 (CNY33.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1564532-1Copy
Manufacturer Standard Lead Time27 weeks
Order Code4927218
Product RangeHDS Series
Product RangeHDS Series
GenderTab
No. of Positions15Ways
For Use WithAMP HDS Series Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
Voltage Rating60VDC
Current Rating30A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HDS Series
No. of Positions
15Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
60VDC
SVHC
No SVHC (04-Feb-2026)
Gender
Tab
For Use With
AMP HDS Series Pin Contacts
IP Rating
IP67
Current Rating
30A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
