Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1447232-6Copy
Order Code4867124
Product RangeSUPERSEAL 1.0mm Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY292.760 (CNY330.8188) |
| 5+ | CNY265.790 (CNY300.3427) |
| 10+ | CNY245.050 (CNY276.9065) |
| 25+ | CNY234.340 (CNY264.8042) |
| 50+ | CNY226.180 (CNY255.5834) |
| 100+ | CNY218.810 (CNY247.2553) |
Price for:Each
Minimum: 1
Multiple: 1
CNY292.76 (CNY330.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1447232-6Copy
Order Code4867124
Product RangeSUPERSEAL 1.0mm Series
Product RangeSUPERSEAL 1.0mm Series
GenderPlug, Receptacle
No. of Positions44Ways
For Use WithAMP SUPERSEAL 1.0mm Series Connectors
Connector Body MaterialPPS (Polyphenylene Sulphide) Body
IP Rating-
Voltage Rating250V
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SUPERSEAL 1.0mm Series
No. of Positions
44Ways
Connector Body Material
PPS (Polyphenylene Sulphide) Body
Voltage Rating
250V
SVHC
No SVHC (25-Jun-2025)
Gender
Plug, Receptacle
For Use With
AMP SUPERSEAL 1.0mm Series Connectors
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
